Manufacturer Part #
LN920A12W02T020600
CELLULAR 4G-MM, LN920A12-WW M.2 HW1.1 40.00.002,LTE Cat.12
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Telit Cinterion | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tray Package Style:Module Mounting Method:Edge Mount | ||||||||||
| Date Code: | 2415 | ||||||||||
Product Specification Section
Telit Cinterion LN920A12W02T020600 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
End Of Life
Obsolete
Telit Cinterion LN920A12W02T020600 - Technical Attributes
Attributes Table
| Module: | IoT Module |
| Protocol: | 4G LTE CAT 12 |
| Form Factor: | PCIE M.2 |
| Interface Type: | USB |
| Satellite: | BeiDou/Galileo/GLONASS/GNSS/GPS |
| Data Rate: | 600Mbps |
| Supply Voltage: | 3.1V to 3.6V |
| Coverage: | Global |
| Approved Carriers: | AT&T/Docomo/KDDI/T-Mobile/Verizon |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | Module |
| Mounting Method: | Edge Mount |
Features & Applications
LN920A12-WW M.2 ENGINEERING SAMP
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$85.50
3
$84.44
10
$83.30
20
$82.65
40+
$81.43
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
Module
Mounting Method:
Edge Mount