text.skipToContent text.skipToNavigation

Manufacturer Part #

LN920A06W02T020600

CELLULAR 4G-MM, LN920A6-WW M.2 HW1.1 40.00.002, LTE Cat.6

ECAD Model:
Mfr. Name: Telit Cinterion
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Telit Cinterion LN920A06W02T020600 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT 6
Form Factor: PCIE M.2
Interface Type: USB
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Data Rate: 300Mbps
Supply Voltage: 3.1V to 3.6V
Coverage: Global
Approved Carriers: AT&T/Docomo/KDDI/T-Mobile/Verizon
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Edge Mount
Features & Applications
LN920A6-WW M.2 HW1.140.00.002
Pricing Section
Global Stock:
88
USA:
88
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$75.87
USD
Quantity
Unit Price
1
$75.87
4
$74.76
10
$74.04
25
$73.33
40+
$72.26
Product Variant Information section