text.skipToContent text.skipToNavigation

Manufacturer Part #

LEA-M8F-0

LEA-M8F Series 3.6 v -165 dBm u-blox M8 Time & Frequency Reference GNSS Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox LEA-M8F-0 - Technical Attributes
Attributes Table
No. of Channels: 72
Sensitivity: -165dBm
Supply Voltage: 3V to 3.6V
Supply Current-Max: 67mA
Cold Capture: 29s
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$15,245.00
USD
Quantity
Unit Price
250+
$60.98
Product Variant Information section