Manufacturer Part #
NEO-F10T-00B
u-blox F10 GNSS timing Module, 24 pinLCC, professional grade
| | |||||||||||
| | |||||||||||
| Mfr. Name: | u-blox | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Package Style:Module Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
u-blox NEO-F10T-00B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox NEO-F10T-00B - Technical Attributes
Attributes Table
| Sensitivity: | -167dBm |
| Supply Voltage: | 2.7V to 3.6V |
| Supply Current-Max: | 20mA |
| Cold Capture: | 29s |
| Satellite: | BeiDou/Galileo/GNSS/GPS |
| Interface: | UART |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250+
$83.49
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
Module
Mounting Method:
Surface Mount