text.skipToContent text.skipToNavigation

Manufacturer Part #

NEO-M8N-0

NEO-M8 Series 3.6 V -166 dBm Surface Mount u-blox M8 Concurrent GNSS Module

Product Specification Section
u-blox NEO-M8N-0 - Technical Attributes
Attributes Table
No. of Channels: 72
Sensitivity: -167dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 67mA
Cold Capture: 29s
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,250
USA:
1,250
3,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$3,982.50
USD
Quantity
Unit Price
250+
$15.93