Manufacturer Part #
NEO-M8N-0
NEO-M8 Series 3.6 V -166 dBm Surface Mount u-blox M8 Concurrent GNSS Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | u-blox | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2306 | ||||||||||
Product Specification Section
u-blox NEO-M8N-0 - Product Specification
u-blox NEO-M8N-0 - Technical Attributes
Attributes Table
| No. of Channels: | 72 |
| Sensitivity: | -167dBm |
| Supply Voltage: | 2.7V to 3.6V |
| Supply Current-Max: | 67mA |
| Cold Capture: | 29s |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$25.47
5
$23.25
20
$21.33
50
$20.06
125+
$18.80
Product Variant Information section
Available Packaging
Package Qty:
250 per
Mounting Method:
Surface Mount