Manufacturer Part #
M24SR16-YMC6T/2
RFID Transponders 16-Kbit Dynamic NFC RFID tag EEProm
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
STMicroelectronics M24SR16-YMC6T/2 - Technical Attributes
Attributes Table
| Type: | Read/Write |
| Clock Frequency-Max: | 1kHz |
| Supply Current: | 500µA |
| Supply Voltage: | 2.7V to 5.5V |
| Frequency Range: | 13.553MHz to 13.567MHz |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$0.635
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount