text.skipToContent text.skipToNavigation

Manufacturer Part #

P5DF081HN/T1AR1070

P5DF081 Series 5 V 3.57 MHz MIFARE Secure Access Module SAM AV2 - HVQFN-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP P5DF081HN/T1AR1070 - Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 3.5712MHz
Supply Current: 15mA
Supply Voltage: 2.7V to 5.5V
Package Style:  HVQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$4,978.40
USD
Quantity
Unit Price
1
$10.67
5
$10.54
25
$10.40
75
$10.31
200+
$10.16
Product Variant Information section