Manufacturer Part #
ST25DV04KC-IE6T3
13.56MHz ISO 15693 NFC I2C 1.8V to 5.5V RFID Transponder IC - TSSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Package Style:TSSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2308 | ||||||||||
Product Specification Section
STMicroelectronics ST25DV04KC-IE6T3 - Product Specification
STMicroelectronics ST25DV04KC-IE6T3 - Technical Attributes
Attributes Table
| Type: | Read |
| Clock Frequency-Max: | 1000kHz |
| Supply Voltage: | 1.8V to 5.5V |
| Frequency Range: | 13.56MHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 8 |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.985
15
$0.88
100
$0.81
400
$0.76
2,000+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
TSSOP-8
Mounting Method:
Surface Mount