ST25DV04KC-IE8S3 in Reel by STMicroelectronics | RFID | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25DV04KC-IE8S3

13.56 MHz ISO 15693, NFC I²C 1.8 V to 5.5 V RFID Transponder IC - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
STMicroelectronics ST25DV04KC-IE8S3 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 1000kHz
Supply Voltage: 1.8V to 5.5V
Frequency Range: 13.56MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,250.00
USD
Quantity
Unit Price
2,500
$0.50
5,000
$0.49
7,500+
$0.485
Product Variant Information section