Manufacturer Part #
ST25R3916-AQET
NFC-ST25 NFC / RFID TAGS READERS
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:UFQFPN-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2327 | ||||||||||
Product Specification Section
STMicroelectronics ST25R3916-AQET - Technical Attributes
Attributes Table
| Clock Frequency-Max: | 13.56MHz |
| Supply Voltage: | 2.6V to 5.5V |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 32 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | UFQFPN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000+
$2.92
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
UFQFPN-32
Mounting Method:
Surface Mount