Manufacturer Part #
T4QC-FC3B7-PI
TWN4125 kHz13,56 MHz 2,4 GHz Slim RFID Standalone Reader BLE Without Cable
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ELATEC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | 2122 | ||||||||||
Product Specification Section
ELATEC T4QC-FC3B7-PI - Technical Attributes
Attributes Table
| Type: | Read/Write |
| Supply Voltage: | 4.3V to 5.5V |
| Frequency Range: | 2.4GHz to 125kHz |
| Operating Temp Range: | -20°C to +60°C |
| Storage Temperature Range: | -30°C to +70°C |
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$253.28
3
$249.09
4
$248.01
10
$244.59
15+
$241.22
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag