Manufacturer Part #
T4W2-F01C7-P
TWN4 5.5 V 160 mA Palon Compact Access Control Reader with HID Prox (PCB)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ELATEC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ELATEC T4W2-F01C7-P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ELATEC T4W2-F01C7-P - Technical Attributes
Attributes Table
| Type: | Read/Write |
| Range: | 100mm |
| Supply Current: | 160mA |
| Supply Voltage: | 4.3V to 5.5V |
| Frequency Range: | 2.4GHz |
| Operating Temp Range: | -25°C to +80°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | 40.7 mm x 43.9 mm x 29.4 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$277.55
2
$274.43
4
$271.35
5
$270.37
15+
$264.33
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk