Manufacturer Part #
T4W2-F02B6-P
TWN4 5.5 V 150 mA Palon Compact Light Access Control Reader with HID Prox (PCB)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ELATEC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | 2110 | ||||||||||
Product Specification Section
ELATEC T4W2-F02B6-P - Technical Attributes
Attributes Table
| Type: | Read/Write |
| Range: | 100mm |
| Supply Current: | 150mA |
| Supply Voltage: | 4.3V to 5.5V |
| Frequency Range: | 13.56MHz |
| Operating Temp Range: | -25°C to +80°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | 40.7 mm x 43.9 mm x 29.4 mm |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$229.90
3
$226.11
4
$225.12
10
$222.02
15+
$218.95
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk