text.skipToContent text.skipToNavigation

Manufacturer Part #

3001873

Ultra High Frequency Dry Dogbone Monza4D Size 86 x 24 mm

ECAD Model:
Mfr. Name: SMARTRAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMARTRAC 3001873 - Technical Attributes
Attributes Table
Frequency Range: 860MHz to 960MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100000
Multiple Of:
10000
Total
$12,190.00
USD
Quantity
Unit Price
100,000+
$0.1219
Product Variant Information section