STM32WB55CCU6TR in Reel by STMicroelectronics | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WB55CCU6TR

STM32WB55 Series 2 Mbps 2.4 GHz Multiprotocol Wireless 32-bit MCU - UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32WB55CCU6TR - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 12.7mA
Certified: Yes
Sensitivity: -96dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.71V to 3.6V
Power Dissipation: 803mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 48
Moisture Sensitivity Level: 3
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,550.00
USD
Quantity
Unit Price
2,500+
$3.42
Product Variant Information section