Manufacturer Part #
ENW89820AY1F
Evaluation Board for PAN1720 Series
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | 1748 | ||||||||||
Product Specification Section
Panasonic Industry ENW89820AY1F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic Industry ENW89820AY1F - Technical Attributes
Attributes Table
| Application Type: | Transceiver; 802.11 a/b/g/n/ac |
| Core Supported: | CC2540 |
| Frequency: | 2.4 GHz |
Features & Applications
Evaluation Kit, Bluetooth Low Energy
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
1
$157.50
2
$155.74
4
$153.99
5
$153.43
15+
$150.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Box