Manufacturer Part #
SG923-0012-3.3H
Evaluation Board for SG901-1059B Wireless USB Module w/ Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sagrad | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sagrad SG923-0012-3.3H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sagrad SG923-0012-3.3H - Technical Attributes
Attributes Table
| Application Type: | WiFi |
| Core Supported: | SG923 |
| Frequency: | 2.4 GHz |
Features & Applications
The SG923-0012-3.3H is a evaluation board for SG901-1059B wireless USB module with connector.
The SG901-1059B is a high speed module supporting all data rates of the latest standards including Wi-Fi 802.11B/G/N using a USB 2.0 interface. This module’s high level of interoperability and its low cost is desirable for high volume applications.
Features:
- 802.11b: 1, 2, 5.5, 11Mbps
- 802.11g: 6, 9, 12, 24, 36, 48, 54Mbps
- 802.11n:
- (20MHz) MCS0-7, up to 72Mbps
- (40MHz) MCS0-7, up to 150Mbps
- OFDM, Peak rate 150Mbps, 90Mbps peak throughput
- Security support for 64/128 WEP, WPA, WPA2, TKIP, AES
- Operates in the 2.4GHz frequency band.
- Low Power Consumption
- Single antenna configuration; I-PEX receptacle for external antenna.
- FCC Certified
Applications:
- Personal Digital Assistants (PDA)
- Hand-held Data Transfer Devices
- Video
- IP Cameras
- IP set top box
- GPS
- Internet radio apparatus
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$74.12
4
$73.04
10
$72.34
25
$71.64
40+
$70.59
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit