text.skipToContent text.skipToNavigation

Manufacturer Part #

CG2214M6-C2

50 MHz to 3 GHz 802.11a/b/g/n/ac SPDT 50 Ohm Broadband RF Switch

ECAD Model:
Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
CEL CG2214M6-C2 - Technical Attributes
Attributes Table
Operating Frequency-Max: 3GHz
Operating Frequency-Min: 0.05GHz
RF Switch Type: SPDT
Insertion Loss-Max: 0.55dB
Input Power: 33dBm
Package Style:  MiniMold-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
63,000
USA:
63,000
414,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
9000
Total
$2,700.00
USD
Quantity
Unit Price
9,000+
$0.30
Product Variant Information section