Manufacturer Part #
NJG1814MD7-TE1
NJG1814MD7 Series SPDT 5 V 6 GHz 50 Ohm SMT High Power SPDT Switch - EQFN-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Std. Mfr. Pkg Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJG1814MD7-TE1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nisshinbo Micro Devices NJG1814MD7-TE1 - Technical Attributes
Attributes Table
| Operating Frequency-Max: | 6GHz |
| RF Switch Type: | SPDT |
| Insertion Loss-Max: | 0.45dB |
| Input Power: | 33.5dBm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.589
Product Variant Information section
Available Packaging
Package Qty:
3000 per Std. Mfr. Pkg
Mounting Method:
Surface Mount