text.skipToContent text.skipToNavigation

Manufacturer Part #

AT86RF233-ZU

2 Mbps 2.4 Ghz ZigBee Transceiver for IEEE 802.15.4/ZigBee and ISM - QFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Microchip AT86RF233-ZU - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz
Data Rate: 2Mbps
Output Power: 4dBm
Supply Voltage: 1.8V to 3.6V
Sensitivity: -101dBm
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,470
Germany:
1,470
2,450
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,768.90
USD
Quantity
Unit Price
490
$3.61
980+
$3.56
Product Variant Information section