Manufacturer Part #
NRF52805-CAAA-R
NRF52805 Series 64 MHz 192 KB Flash 24 KB RAM 10 I/O BLE 5.2 RF IC - WLCSP-28
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nordic Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:7000 per Reel Package Style:WLCSP-28 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
Nordic Semiconductor NRF52805-CAAA-R - Product Specification
Nordic Semiconductor NRF52805-CAAA-R - Technical Attributes
Attributes Table
| Frequency Range: | 2.4GHz |
| Data Rate: | 2Mbps |
| Output Power: | 4dBm |
| Supply Voltage: | 1.7V to 3.6V |
| Sensitivity: | -97dBm |
| Supply Current: | 4.6mA to 4.6mA |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 28 |
| Package Style: | WLCSP-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
7,000+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
7000 per Reel
Package Style:
WLCSP-28
Mounting Method:
Surface Mount