text.skipToContent text.skipToNavigation
Infineon

 

Infineon 1200 V IGBT7 Power Modules

Robust module for demanding industrial applications with power ratings > 100 kW

The introduction of the latest available 1200V IGBT7 chip technology by Infineon into the well-established 62 mm module housing expands the maximum available package current rating, thus increasing current density for higher system performance and more design options. These 62 mm modules are the perfect choice for various industrial applications with power ratings > 100 kW and up to the MW range in parallel operation.

The new module configuration combines 1200 V IGBT7 chip technology with a screw terminal and baseplate housing into highly robust package to support parallel connection and for 3 - level configuration.

Features

  • General purpose motor drive – variating frequency and voltage
  • Central inverter solutions
  • Solid-state circuit breakers
  • Uninterruptible Power Supplies (UPS)
  • Industrial Drives
  • EV Charging
  • Energy Storage Systems (ESS)
  • Green Hydrogen

Benefits

  • Existing packages with higher current capability, allows to increase inverter output power with same frame size
  • Highest power density
  • Avoidance of paralleling of IGBT modules
  • Reduced system costs by simplification of the inverter systems
  • Flexibility and ready for three-level configuration
  • Highest reliability

Applications

  • Central inverter solutions
  • General purpose motor drive – variating frequency and voltage
  • Solid-state circuit breakers
  • Uninterruptible Power Supplies (UPS)

 

  • Industrial Drives
  • EV Charging
  • Energy Storage Systems (ESS)
  • Green Hydrogen

 

Infineon: TRENCHSTOP™ IGBT7 for industrial drives applications