text.skipToContent text.skipToNavigation
Vishay

 

Vishay SQJ748EP Automotive Dual N-Channel 40 V MOSFET

High-performance dual N-channel MOSFET with top-cooled design for enhanced power density and automotive-grade reliability

The Vishay SQJ748EP Automotive Dual N-Channel 40 V (D-S) 175 °C MOSFET combines advanced TrenchFET® Gen V technology with an innovative top-cooled PowerPAK® package to deliver exceptional thermal performance and efficiency. Designed for demanding 12 V and 48 V automotive systems, this device provides low RDS(on), superior current handling, and proven long-term reliability. AEC-Q101 qualification and board-level reliability testing make the SQJ748EP ideal for mission-critical automotive applications.

Features

  • TrenchFET® Gen V technology for industry-leading efficiency and power density
  • Dual N-channel 40 V configuration
  • Rated for operation up to 175 °C junction temperature
  • Top-cooled PowerPAK® 8x8L package for improved heat dissipation
  • Low RDS(on) and optimized Figure of Merit (FOM)
  • AEC-Q101 qualified and board-level reliability tested
  • Proven <6 PPB annual return rate for outstanding reliability

Applications

  • 12 V and 48 V automotive power systems
  • Traction drives and motor control
  • Battery disconnect and power distribution
  • Advanced driver assistance systems (ADAS)
  • DC-DC converters and load switches
  • Infotainment and electronic control units (ECUs)