text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39SF010A-70-4C-NHE

SST39SF Series 1 Mbit 128 K x 8 5 V Multi-Purpose Flash - PLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST39SF010A-70-4C-NHE - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Features & Applications

NOTE: This SST product is migrating to the preferred Microchip (MCP) part number. All products bearing the Microchip part number are identical in form, fit and function to the products with the legacy SST prefix/logo mark.

The SST39SF010A-70-4C-NHE is a part of SST39SF series Multi-Purpose Flash. It has an standard industria operating temperature ranging from  -40°C to +85°C, it comes in PLCC-32 package.

The SST39SF010A is a CMOS Multi-Purpose Flash (MPF) manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.   

Features:

  • Organized as 128K x8 / 256K x8 / 512K x8
  • Single 4.5-5.5 V Read and Write Operations
  • Superior Reliability – Endurance: 100,000 Cycles (typical) – Greater than 100 years Data Retention
  • Low Power Consumption (typical values at 14 MHz) – Active Current: 10 mA (typical) – Standby Current: 30 μA (typical)
  • Sector-Erase Capability – Uniform 4 KByte sectors
  • Fast Read Access Time: – 55 ns – 70 ns
  • Latched Address and Data
  • Automatic Write Timing – Internal VPP Generation
  • Fast Erase and Byte-Program – Sector-Erase Time: 18 ms (typical) – Chip-Erase Time: 70 ms (typical) – Byte-Program Time: 14 μs (typical) – Chip Rewrite Time: 2 seconds (typical) for SST39SF010A 4 seconds (typical) for SST39SF020A 8 seconds (typical) for SST39SF040
  • End-of-Write Detection – Toggle Bit – Data# Polling
  • TTL I/O Compatibility
  • JEDEC Standard – Flash EEPROM Pinouts and command sets
  • Packages Available – 32-lead PLCC – 32-lead TSOP (8mm x 14mm) – 32-pin PDIP
  • All devices are RoHS compliant
  • All non-Pb (lead-free) devices are RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
2,861
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.81
USD
Quantity
Unit Price
1
$1.81
25
$1.79
50
$1.77
150
$1.74
300+
$1.70
Product Variant Information section