| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Breakdown Voltage-Min | Clamping Voltage-Max | Directional | Power Dissipation | Peak Output Current | Reverse Leakage Current | Peak Power | Test Current | Standoff Voltage | Reverse Current-Max | Forward Voltage | Operating Temp Range | Storage Temperature Range | Capacitance | Breakdown Voltage-Max | Mounting Feature |
| Qty Unit Price 10,000 $0.0228 20,000 $0.0225 40,000 $0.0221 50,000 $0.022 150,000 $0.0214 | 480,000 Ready to Ship! | 12 Weeks | 2535 | Reel | ||||||||||||||||||
| Qty Unit Price 3,000 $0.0696 9,000 $0.0678 12,000 $0.0674 30,000 $0.0659 45,000 $0.0645 | 372,000 Ready to Ship! | 12 Weeks | 2519 | Reel | 31.4V | Bi-Directional | 13.1A | 1µA | 600W | 1A | 25.6V | -55°C to +150°C | -55°C to +150°C | 34.7V | Surface Mount | |||||||
Semtech RCLAMP0512TQ Series 6.5 V 20 A 170 W 2-Line Surge and ESD Protection - XDFN-3 | Qty Unit Price 3,000 $0.31 | 15,000 Ready to Ship! | 13 Weeks | 2514 | Reel | DFN-3 | 6.5V | 8.5V | Uni-Directional | 20A | 0.01µA | 170W | 5V | -40°C to +125°C | -55°C to +150°C | 2pF | 11.5V | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0797 6,000 $0.0784 12,000 $0.0771 15,000 $0.0767 45,000 $0.0742 | 9,000 Ready to Ship! | 12 Weeks | 2420 | Reel | SMB (DO-214AA) | 36.7V | 53.3V | Bi-Directional | 11.3A | 600W | 1mA | 33V | 1µA | -55°C to +150°C | -55°C to +150°C | 40.6V | Surface Mount | |||||
| Qty Unit Price 3,000 $0.40 6,000 $0.395 9,000 $0.39 | 6,000 Ready to Ship! | 12 Weeks | 2534 | Reel | SMC (DO-214AB) | 36.7V | 53.3V | Uni-Directional | 93.8A | 2µA | 5mA | 33V | -65°C to +175°C | -65°C to +175°C | 40.6V | Surface Mount | ||||||
| Qty Unit Price 3,000 $0.36 6,000 $0.355 9,000 $0.35 | 3,000 Ready to Ship! | 11 Weeks | 2528 | Reel | SOT-23 (SC-59,TO-236) | 3V | 15V | Bi-Directional | 40A | 1µA | 2.8V | -40°C to +125°C | -55°C to +150°C | 2pF | Surface Mount | |||||||
| Qty Unit Price 7,500 $0.0398 15,000 $0.0392 22,500 $0.0388 37,500 $0.0384 75,000 $0.0374 | 2,501 Ready to Ship! | 12 Weeks | 2222 | Reel | SMA (DO-214AC, SOD-106) | 66.7V | 107V | Bi-Directional | 3.7A | 1µA | 400W | 1mA | 60V | -55°C to +150°C | -55°C to +150°C | 81.5V | Surface Mount | |||||
| Qty Unit Price 1 $0.27 | 2,500 Ready to Ship! | 12 Weeks | 2232 | Cut Tape Available in Mini-Reel | SMA (DO-214AC, SOD-106) | 66.7V | 107V | Bi-Directional | 3.7A | 1µA | 400W | 1mA | 60V | -55°C to +150°C | -55°C to +150°C | 81.5V | Surface Mount | |||||
| Qty Unit Price 1,000 $0.107 3,000 $0.105 5,000 $0.104 20,000 $0.102 30,000 $0.10 | 1,000 Ready to Ship! | N/A | 1722 | Reel | DO-204AC (DO-15) | 64.6V | 92V | Uni-Directional | 5W | 6.5A | 0.5µA | 600W | 58V | 1mA | -55°C to +175°C | -65°C to +175°C | 625pF | 71.4V | Through Hole | |||
| Qty Unit Price 8,000 $0.0862 16,000 $0.0849 24,000 $0.0841 32,000 $0.0835 40,000 $0.0817 | 0 | 25 Weeks | Ammo Pack | DO-204AC (DO-15) | 6.45V | 13.4V | Uni-Directional | 600W | 7.14V | Through Hole | ||||||||||||
| Qty Unit Price 1,000 $0.0899 3,000 $0.0875 5,000 $0.0864 20,000 $0.0836 30,000 $0.0817 | 0 | 25 Weeks | 2414 | Ammo Pack | DO-204AC (DO-15) | 6.45V | 13.4V | Uni-Directional | 600W | 7.14V | Through Hole | |||||||||||
| Qty Unit Price 1 $0.0644 15 $0.0589 75 $0.0559 300 $0.0534 1,500 $0.0495 | 0 | 12 Weeks | Cut Tape | |||||||||||||||||||
| Qty Unit Price 1 $0.0865 15 $0.0792 75 $0.0751 300 $0.0718 1,500 $0.0666 | 0 | 12 Weeks | Cut Tape | |||||||||||||||||||
| Qty Unit Price 3,000 $0.187 6,000 $0.185 9,000 $0.184 12,000 $0.183 15,000 $0.18 | 0 | 12 Weeks | Reel | |||||||||||||||||||
| Qty Unit Price 3,000 $0.187 6,000 $0.185 9,000 $0.184 12,000 $0.183 15,000 $0.18 | 0 | 12 Weeks | Reel | |||||||||||||||||||
| Qty Unit Price 3,000 $0.40 6,000 $0.395 9,000 $0.39 | 0 | 12 Weeks | Reel | SMC (DO-214AB) | 44.4V | 64.5V | 77.5A | 2µA | 5000W | 5mA | 40V | -65°C to +175°C | -65°C to +175°C | 49.1V | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.40 6,000 $0.395 9,000 $0.39 | 0 | 12 Weeks | Reel | |||||||||||||||||||
| Qty Unit Price 3,000 $0.0878 6,000 $0.0863 12,000 $0.0849 15,000 $0.0845 45,000 $0.0817 | 0 | 12 Weeks | Reel | SMB (DO-214AA) | 34.2V | 49.9V | Bi-Directional | 5W | 12A | 1µA | 600W | 1mA | 30.8V | -55°C to +150°C | -55°C to +150°C | 37.8V | Surface Mount | |||||
| Qty Unit Price 10,000 $0.0464 20,000 $0.0457 30,000 $0.0453 40,000 $0.045 50,000 $0.044 | 0 | 12 Weeks | Reel | |||||||||||||||||||
| Qty Unit Price 10,000 $0.0306 20,000 $0.0301 30,000 $0.0298 50,000 $0.0295 100,000 $0.0288 | 0 | 24 Weeks | Reel | X1-DFN1006-2 | 6.5V | 12.5V | Uni-Directional | 250mW | 30A | 0.1µA | 375W | 6.3V | 1µA | -65°C to +150°C | -65°C to +150°C | 200pF | 6.5V | Surface Mount | ||||
| Qty Unit Price 5,000 $0.0607 10,000 $0.0597 15,000 $0.0592 25,000 $0.0585 50,000 $0.057 | 0 | 12 Weeks | Reel | |||||||||||||||||||
| Qty Unit Price 4,000 $0.0615 8,000 $0.0605 16,000 $0.0596 20,000 $0.0593 60,000 $0.0574 | 0 | 12 Weeks | Reel | |||||||||||||||||||
| Qty Unit Price 4,000 $0.0615 8,000 $0.0605 16,000 $0.0596 20,000 $0.0593 60,000 $0.0574 | 0 | 12 Weeks | Reel | |||||||||||||||||||
| Qty Unit Price 4,000 $0.0615 8,000 $0.0605 16,000 $0.0596 20,000 $0.0593 60,000 $0.0574 | 0 | 12 Weeks | Reel | |||||||||||||||||||
| Qty Unit Price 3,000 $0.0603 9,000 $0.0588 12,000 $0.0584 30,000 $0.0572 45,000 $0.056 | 0 | 12 Weeks | Reel | SMB (DO-214AA) | 28.5V | 41.4V | Bi-Directional | 5W | 14.5A | 1µA | 600W | 1mA | 25.6V | -55°C to +150°C | -55°C to +150°C | 31.5V | Surface Mount |
Added to Your Shopping Cart