| Part Details | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Logic Circuit | Family | No of Functions / Channels | Output Characteristics | Supply Voltage-Nom | Supply Current | Power Dissipation | Propagation Delay | Operating Temperature | Capacitance | No of Inputs | No of Outputs | High Level Output Current | Low Level Output Current | No of Pins | Quiescent Current | Moisture Sensitivity Level | Mounting Feature |
Nexperia 74HC Series 6 V 3-St 8-Bit Serial-In Serial/Parallel-Out Shift Register-TSSOP-16 | Qty Unit Price 2,500 $0.22 5,000 $0.215 12,500 $0.21 | 1,642,500 Ready to Ship! | N/A | 2534 | Reel | TSSOP-16 | Register | A/HC/T/U | 1 | 3-ST | 2V to 6V | 1 | Surface Mount | |||||||||||
| Qty Unit Price 2,500 $0.176 5,000 $0.174 7,500 $0.173 10,000 $0.172 12,500 $0.169 | 1,282,500 Ready to Ship! | N/A | 2504 | Reel | TSSOP-14 | Inverter | A/HC/T/U | 6 | 5V | 2µA | 500mW | 125ns | -40°C to +125°C | 3.5pF | 6 | -5.2mA | 5.2mA | 14 | 1 | Surface Mount | ||||
Diodes Incorporated 74AHCT Series 5.5 V Surface Mount Single Schmitt-Trigger Inverter - SOT-25 | Qty Unit Price 3,000 $0.0152 12,000 $0.0147 45,000 $0.0144 75,000 $0.0142 150,000 $0.0137 | 1,056,000 Ready to Ship! | 12 Weeks | 2522 | Reel | SOT-23-5 (SOT-25) | Schmitt Trigger | A/HC/T/U | 1 | 4.5V to 5.5V | 1 | Surface Mount | ||||||||||||
| Qty Unit Price 2,500 $0.275 5,000 $0.27 10,000 $0.265 12,500 $0.26 | 1,055,000 Ready to Ship! | N/A | 2517 | Reel | TSSOP-16 | Register | A/HC/T/U | 1 | Complementary | 5V | 8µA | 500mW | 165ns | -40°C to +125°C | 3.5pF | 8 | Single | -5.2mA | 5.2mA | 16 | 1 | Surface Mount | ||
| Qty Unit Price 3,000 $0.0948 6,000 $0.0932 12,000 $0.0917 15,000 $0.0912 45,000 $0.0882 | 738,000 Ready to Ship! | N/A | 2449 | Reel | TSSOP-5 | AND Gate | A/HC/T/U | 1 | 2V to 5.5V | 0.25W | 4.6ns | -40°C to +125°C | 1.5pF | 2 | Single | -8mA | 8mA | 5 | 1µA | 1 | Surface Mount | |||
| Qty Unit Price 2,500 $0.13 5,000 $0.129 7,500 $0.128 12,500 $0.127 25,000 $0.124 | 442,500 Ready to Ship! | 15 Weeks | 2516 | Reel | SOIC-16 | Register | A/HC/T/U | 1 | 3-ST | 2V to 6V | 500mW | 26ns | -55°C to +125°C | 10pF | 1 | Nine | -7.8mA | 7.8mA | 16 | 4µA | 1 | Surface Mount | ||
Nexperia 74HCT Series 5.5V 3-State Serial-In Serial/Parallel-Out Shift Register - SOIC-16 | Qty Unit Price 2,500 $0.49 5,000 $0.48 7,500 $0.475 | 407,500 Ready to Ship! | N/A | 2517 | Reel | SOIC-16 | Register | A/HC/T/U | 1 | 3-ST | 4.5V to 5.5V | 1 | Surface Mount | |||||||||||
| Qty Unit Price 3,000 $0.169 6,000 $0.167 9,000 $0.166 12,000 $0.165 15,000 $0.163 | 396,000 Ready to Ship! | N/A | 2522 | Reel | SOT-363 (SC-70-6, SC-88) | Schmitt Trigger | A/HC/T/U | 2 | 2V to 6V | 2 | Surface Mount | |||||||||||||
| Qty Unit Price 2,500 $0.315 5,000 $0.31 10,000 $0.305 12,500 $0.30 | 357,500 Ready to Ship! | N/A | 2526 | Reel | SOIC-16 | Mux/Demux | A/HC/T/U | 8 | 2V to 10V | 16µA | 500mW | 4ns | -40°C to +125°C | 3.5pF | 16 | 1 | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.0882 6,000 $0.0867 12,000 $0.0853 15,000 $0.0848 45,000 $0.0821 | 315,000 Ready to Ship! | N/A | 2443 | Reel | TSSOP-5 | NOR Gate | A/HC/T/U | 1 | 2V to 6V | 0.2W | 8ns | -40°C to +125°C | 1.5pF | Single | -2.6mA | 2.6mA | 5 | 20µA | 1 | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0854 6,000 $0.084 12,000 $0.0826 15,000 $0.0822 45,000 $0.0795 | 300,000 Ready to Ship! | N/A | 2524 | Reel | TSSOP-5 | Schmitt Trigger | A/HC/T/U | 1 | 2V to 6V | 1 | Surface Mount | |||||||||||||
| Qty Unit Price 2,500 $0.24 5,000 $0.235 10,000 $0.23 | 295,000 Ready to Ship! | N/A | 2528 | Reel | SOIC-16 | Register | A/HC/T/U | 1 | 3-ST | 2V to 6V | 500mW | 16ns | -40°C to +125°C | 3.5pF | 1 | Nine | -7.8mA | 7.8mA | 16 | 160µA | 1 | Surface Mount | ||
| Qty Unit Price 2,500 $0.173 5,000 $0.171 7,500 $0.17 10,000 $0.169 12,500 $0.166 | 277,500 Ready to Ship! | N/A | 2518 | Reel | SOIC-14 | Inverter | A/HC/T/U | 6 | 2V to 6V | 1 | Surface Mount | |||||||||||||
Nexperia 74HC Series 5 V SMT 14-Stage Binary Ripple Counter with Oscillator - SOIC -16 | Qty Unit Price 2,500 $0.375 5,000 $0.37 10,000 $0.365 | 275,000 Ready to Ship! | N/A | 2527 | Reel | SOIC-16 | Counter/Divider | A/HC/T/U | 5V | 8µA | 500mW | 300ns | -40°C to +125°C | 3.5pF | 8 | Ten | -5.2mA | 5.2mA | 16 | 1 | Surface Mount | |||
Diodes Incorporated 74AHC Series 5 V High Speed Si-Gate CMOS 2-Input AND Gate Surface Mount--SOT-353 | Qty Unit Price 3,000 $0.019 12,000 $0.0185 30,000 $0.0182 75,000 $0.0178 120,000 $0.0173 | 273,000 Ready to Ship! | 12 Weeks | 2526 | Reel | SOT-353 (SC-88A, SC-70-5) | AND Gate | A/HC/T/U | 1 | 2V to 5.5V | 2 | Surface Mount | ||||||||||||
| Qty Unit Price 2,500 $0.31 5,000 $0.305 7,500 $0.30 12,500 $0.295 | 272,500 Ready to Ship! | N/A | 2512 | Reel | SOIC-16 | Multiplexer | A/HC/T/U | 1 | 2V to 6V | 8 | Surface Mount | |||||||||||||
| Qty Unit Price 2,500 $0.32 5,000 $0.315 12,500 $0.31 | 252,500 Ready to Ship! | N/A | 2530 | Reel | TSSOP-20 | Buffer/Line Driver | A/HC/T/U | 1 | 3-ST | 5V | 4µA | 500mW | 10.5ns | -40°C to +125°C | 10pF | 8 | Eight | -8mA | 8mA | 20 | 1 | Surface Mount | ||
Nexperia 74HC Series 6 V 3-State Surface Mount 8-Bit Serial Shift Register - DHVQFN-16 | Qty Unit Price 3,000 $0.295 9,000 $0.29 | 249,000 Ready to Ship! | N/A | 2448 | Reel | DHVQFN-16 | Register | A/HC/T/U | 1 | 3-ST | 2V to 6V | 0.5W | 16ns | -40°C to +125°C | 3.5pF | 1 | Nine | -7.8mA | 7.8mA | 16 | 160µA | 1 | Surface Mount | |
Diodes Incorporated 74HC Series 8-Bit 3-State Shift Register w/ Output Storage Register - SOIC-16 | Qty Unit Price 2,500 $0.0594 7,500 $0.0579 12,500 $0.0572 25,000 $0.0563 50,000 $0.0548 | 240,000 Ready to Ship! | 16 Weeks | 2239 | Reel | SOIC-16 | Register | A/HC/T/U | 1 | 3-ST | 2V to 6V | 1 | Surface Mount | |||||||||||
| Qty Unit Price 2,500 $0.178 5,000 $0.175 7,500 $0.174 10,000 $0.173 12,500 $0.17 | 222,500 Ready to Ship! | N/A | 2529 | Reel | SOIC-14 | Surface Mount | ||||||||||||||||||
| Qty Unit Price 2,000 $0.44 4,000 $0.435 8,000 $0.43 | 180,000 Ready to Ship! | N/A | 2504 | Reel | SOIC-20 | D-Type, Flip Flop IC | A/HC/T/U | 8 | 2V to 6V | 0.5W | 13ns | -40°C to +125°C | 3.5pF | 8 | Eight | -5.2mA | 5.2mA | 20 | 8µA | 1 | Surface Mount | |||
| Qty Unit Price 2,500 $0.295 5,000 $0.29 12,500 $0.285 | 167,500 Ready to Ship! | N/A | 2519 | Reel | TSSOP-16 | Mux/Demux | A/HC/T/U | 2 | 5V | 320µA | 500mW | 90ns | -40°C to +125°C | 3.5pF | 8 | Dual | 16 | 1 | Surface Mount | |||||
Nexperia 74HC Series 6 V 5.2 mA Dual Positive Edge Triggered D-Type Flip-Flop -SOIC-14 | Qty Unit Price 2,500 $0.255 7,500 $0.25 12,500 $0.245 | 165,000 Ready to Ship! | N/A | 2514 | Reel | SOIC-14 | D-Type, Flip Flop IC | A/HC/T/U | 2 | Complementary | 2V to 6V | 0.5W | 14ns | -40°C to +125°C | 3.5pF | 2 | Dual | -5.2mA | 5.2mA | 14 | 40µA | 1 | Surface Mount | |
| Qty Unit Price 2,500 $0.31 7,500 $0.305 12,500 $0.30 | 145,000 Ready to Ship! | N/A | 2522 | Reel | TSSOP-20 | Buffer/Line Driver | A/HC/T/U | 1 | 3-ST | 4.5V to 5.5V | 500mW | 5ns | -40°C to +125°C | 3pF | 8 | Eight | -8mA | 8mA | 20 | 4µA | 1 | Surface Mount | ||
Nexperia 74HC Series 5 V Dual Retriggerable Monostable Multivibrator w/ Reset - SOIC-16 | Qty Unit Price 2,500 $0.295 7,500 $0.29 12,500 $0.285 | 140,000 Ready to Ship! | N/A | 2531 | Reel | SOIC-16 | Multivibrator | A/HC/T/U | 2 | 2V to 6V | Surface Mount |
Added to Your Shopping Cart