| Part Details | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | RAM Size | Cache Memory Size | Data Bus Width | InterfaceType / Connectivity | Clock Frequency-Max | I/O Voltage-Max | No of I/O Lines | Number Of Timers | Supply Voltage | Supply Current | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 1,000 $3.82 | 0 | 26 Weeks | Reel | |||||||||||||||||||||
| Qty Unit Price 1,000 $18.88 | 0 | 6 Weeks | Reel | TFBGA-361 | SAMA5D2 | ARM Cortex-A5 | 2GB | 32kB | 32b | CAN/I2C/SPI/UART/USB | 500MHz | 3.3V | 128 | 6 | 1.1V to 1.32V | -40°C to +85°C | 361 | 3 | Surface Mount | |||||
| Qty Unit Price 1,000 $9.12 | 0 | 4 Weeks | Reel | |||||||||||||||||||||
ATSAMA5D22C-CN Microchip ARM Cortex-A5 Microprocessor IC SAMA5D2 1 Core, 32-Bit 500MHz 196-TFBGA (11x11) | Qty Unit Price 176 $8.85 | 0 | Std. Mfr. Pkg | |||||||||||||||||||||
ATSAMA5D28C-D1G-CUR Microchip System in Package (SiP) integrates the ARM® Cortex®-A5 processor-based | Qty Unit Price 1,000 $26.90 | 0 | Std. Mfr. Pkg | |||||||||||||||||||||
M2S010-1TQG144 Microchip ARM Cortex-M3 System On Chip (SOC) IC SmartFusion2 FPGA - 10K Logic Modules 166M | Qty Unit Price 60 $44.50 | 0 | Std. Mfr. Pkg | |||||||||||||||||||||
| Qty Unit Price 176 $6.95 | 0 | Std. Mfr. Pkg | ||||||||||||||||||||||
Microchip ARM Cortex-A5 Microprocessor IC SAMA5D2 1 Core, 32-Bit 500MHz 289-TFBGA (14x14) | Qty Unit Price 119 $15.93 | 0 | 4 Weeks | Tray | TFBGA-289 | SAMA5D2 | ARM Cortex A5 | Flash | 32b | 500MHz | 3.3V | Surface Mount | ||||||||||||
| Qty Unit Price 119 $13.59 | 0 | N/A | Tray | LFBGA-289 | SAM D | ARM Cortex A5 | ROM | 128kB | 32b | CAN/Ethernet/I2C | 500MHz | 3.3V | 72 | 6 | 1.1V to 1.32V | -40°C to +85°C | 3 | |||||||
Microchip PIC64GX1000 Series 625 MHz RISC-V Quad Core 64-bit Microprocessor - TFBGA-325 | Qty Unit Price 1 $27.41 3 $27.01 5 $26.83 15 $26.45 25 $26.10 | 0 | N/A | Tray | PIC64GX1000 | RV64GC | Flash | 1800kB | 2MB | CANbus/DMX/GPIO/I2C/QSPI/SPI/UART/USART | 625MHz | 3.3V | 184 | 1.2V to 3.3V | 7A | 0°C to 100°C | -65°C to +150°C | 325 | 3 | Surface Mount | ||||
Microchip 3.3 V 2 MB Flash 36 kB RAM 625 MHz 4 64-Bit Microprocessor IC - FBGA-484 | Qty Unit Price 1 $32.62 3 $32.11 5 $31.88 10 $31.56 20 $31.07 | 0 | N/A | Tray | FBGA-484 | RV64GC | Flash | 36B | 2MB | CANbus/GPIO/I2C/PCIe/QSPI/SPI | 625MHz | 3.3V | 184 | 1.2V to 3.3V | 7A | 0°C to 100°C | Surface Mount | |||||||
Microchip SAM9X6 Series 3.3 V 600 MHz 1 Core Surface Mount 32-Bit Microprocessor - TFBGA-233 | Qty Unit Price 119 $7.50 | 0 | N/A | Tray | ||||||||||||||||||||
| Qty Unit Price 176 $6.52 | 0 | 4 Weeks | Tray | |||||||||||||||||||||
| Qty Unit Price 119 $9.04 | 0 | 8 Weeks | Tray | SAMA7G5 | ARM Cortex A7 | Flash | 128kB | 320kB | 16b | CAN/Ethernet/QSPI/SSC | 1GHz | 4V | 136 | 6 | 1.12V to 1.21V | -40°C to +105°C | -60°C to +150°C | 343 | Surface Mount |
Added to Your Shopping Cart