text.skipToContent text.skipToNavigation

Manufacturer Part #

929001721913

Fortimo LED Line HF PR 2ft 2500lm 1R NA LV3 3000K 80CRI 170lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929001721913 - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x40mm
Board Type: 2ft Wide Board
Color: Warm White
CCT: 3000K
CRI: 80
Minimum Flux: 2230lm
Typical Flux: 2410lm
Nominal Current: 450mA
Maximum Current: 680mA
Typical Forward Voltage: 31.4V
Test Temperature: 55°C
Application 1: General Lighting
Dimension: 560.7 x 40 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,364.40
USD
Quantity
Unit Price
40+
$11.37