Manufacturer Part #
929001761913
Fortimo LED Strip PR 22in 2200lm LV5 4000K 90CRI 170lm/W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929001761913 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
05/22/2023 Details and Download
Phase Out and Replacement FO Strip PR LV5 Please be advised we will be phasing out our Fortimo Strip PR LV5 and offering a replacement. The following table shows impacted SKUS along with suggested replacements. The last order date for FO Strip PR LV5 will be 12/10/2023 to allow time for the transition.
Part Status:
Obsolete
Obsolete
Signify North America 929001761913 - Technical Attributes
Attributes Table
| Zhaga Compatibility: | Zhaga Book7, Rect. Area Module - 560x20mm |
| Board Type: | 2ft Slim Board |
| Color: | Neutral White |
| CCT: | 4000K |
| CRI: | 90 |
| Minimum Flux: | 1950lm |
| Typical Flux: | 2110lm |
| Nominal Current: | 308mA |
| Maximum Current: | 650mA |
| Typical Forward Voltage: | 39.65V |
| Test Temperature: | 45°C |
| Application 1: | General Lighting |
| Dimension: | 559.2 x 20 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$8.33
4
$8.22
15
$8.12
30
$8.06
75+
$7.94
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray