Manufacturer Part #
929002724113
Fortimo LED Strip VO LV3 47.5in 10800lm 4000K 80CRI 180lm/W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929002724113 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Signify North America 929002724113 - Technical Attributes
Attributes Table
| Board Type: | 4ft Slim Board |
| Color: | Neutral White |
| CCT: | 4000K |
| CRI: | 80 |
| Minimum Flux: | 9990lm |
| Typical Flux: | 10800lm |
| Nominal Current: | 1600mA |
| Maximum Current: | 1800mA |
| Typical Forward Voltage: | 38.5V |
| Test Temperature: | 45°C |
| Application 1: | General Lighting |
| Dimension: | 1205.8 x 20 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$11.35
4
$11.19
15
$11.04
25
$10.99
50+
$10.81
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk