Manufacturer Part #
STEVAL-CBL003V1
Demo Board for LNP Power Supply based on LNBH23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
STMicroelectronics STEVAL-CBL003V1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics STEVAL-CBL003V1 - Technical Attributes
| Application Type: | Power Management |
| Core Supported: | LNBH23 |
Features & Applications
STMicroelectronics offers a complete tool line, tailored to the Demo Board for LNP Power Supply based on LNBH23.
This demonstration board implements a DC-DC converter based on the LNBH23 device. It is used to power LNBs inside dish antennas to receive satellite TV signals. The LNBH23 is an integrated solution for supplying/interfacing satellite LNB modules in accordance with international standards This simple solution provides good performance at low cost using a low external component count. The LNBH23 demonstration board includes an I2C™ bus interface and the internal 22 kHz tone generator which is factory trimmed and can be controlled by the DSQIN pin.
Features:
- Integrated DC-DC converter
- Single input supply voltage: from 8 V to 15 V
- I2C bus interface for the IC control and diagnostics
- Integrated 22 kHz tone generator, factory trimmed in accordance with the standards that can be controlled by the DSQIN pin or I2C bus
- User-friendly graphical interface ("LNBxxx control suite" software included in the kit)
Available Packaging
Package Qty:
1 per Bulk