Manufacturer Part #
NUCLEO-F412ZG
NUCLEO-F412ZG 32-Bit ARM Cortex-M4 Microcontroller Embedded Evaluation Board
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit | ||||||||||
| Date Code: | 1820 | ||||||||||
STMicroelectronics NUCLEO-F412ZG - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics NUCLEO-F412ZG - Technical Attributes
| Application Type: | Application Development |
| Core Supported: | STM32F |
Features & Applications
The STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, choosing from the various combinations of performance, power consumption and features. The ST Zio connector, which is an extension of Arduino™ Uno V3, provides access to more peripherals and ST morpho headers make it easy to expand the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe, as it integrates the ST-LINK/V2-1 debugger/programmer and it comes with the STM32 comprehensive software HAL library, together with various packaged software examples, as well as a direct access to the ARM®mbed™online resources at http://mbed.org.
Key Features:
- STM32 microcontroller in LQFP144 package
- Two types of extension resources:
ST Zio connector
ST morpho extension pin header footprints - ARM® mbed™ -enabled (see http://mbed.org)
- On-board ST-LINK/V2-1 debugger/programmer with SWD connector:
Selection-mode switch to use the kit as a standalone ST-LINK/V2-1
USB re-enumeration capability. Three different interfaces supported
on USB: virtual COM port, mass storage, debug port - Flexible board power supply:
5 V from ST-LINK/V2-1 USB VBUS
External power sources: 3.3 V and 7 - 12 V on ST Zio or
ST morpho connectors, 5 V on ST morpho connector - USB OTG or full-speed device with Micro-AB connector (depending on STM32 support)
- IEEE-802.3-2002 compliant Ethernet connector (depending on STM32 support)
- Three user LEDs
- Two push-buttons: USER and RESET
- LSE crystal: 32.768 KHz crystal oscillator
- Comprehensive free software HAL library including a variety of software examples
Available Packaging
Package Qty:
1 per Kit