Manufacturer Part #
RTK7FPA2E3S00001BE
Fast Proto Typing Board for RA2E3 MCU Group
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas RTK7FPA2E3S00001BE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas RTK7FPA2E3S00001BE - Technical Attributes
Attributes Table
| Application Type: | Programmer/Debugger/Software |
| Core Supported: | Arm® Cortex®-M23 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$11.51
4
$11.35
15
$11.20
25
$11.14
50+
$10.96
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit
Mounting Method:
Panel Mount