Manufacturer Part #
1060
Low Profile 31.9 x 16 mm Surface Mount Lithium 20 mm Coin Cell Battery Holder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:60 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2502 | ||||||||||
Keystone 1060 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Keystone 1060 - Technical Attributes
| Dimension: | H 5.5mm x L 22mm x W 16mm |
| Mounting Method: | Surface Mount |
Features & Applications
Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.
Low profile surface and through hole mount coin cell holders from Keystone are designed for quick and easy replacement of 1220 and 2032 lithium coin cell batteries. These polarized holders are designed to retain the cells securely to withstand shock and vibration. Compatible with both vacuum and mechanical pick and place assembly systems, these holders are suitable for densely populated circuit boards.
Available Packaging
Package Qty:
60 per Tray
Mounting Method:
Surface Mount