Manufacturer Part #
3005
23 mm Through Hole PCB Lithium Coin Cell Battery Retainer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk | ||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
Keystone 3005 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 3005 - Technical Attributes
Attributes Table
| Dimension: | H 4mm x L 21.1mm x W 23.9mm |
Pricing Section
Global Stock:
572
USA:
572
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.33
100
$0.32
200
$0.315
500
$0.305
1,250+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk