text.skipToContent text.skipToNavigation

Manufacturer Part #

50

AAAA Tin-Nickel Plated Surface Mount Battery Clip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 50 - Technical Attributes
Attributes Table
Battery Cell Size: AAAA
Dimension: H  8.1mm x L  10.2mm x W  5.7mm
Mounting Style: Clip
Termination Style: Vertical / SMT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
23,695
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$240.00
USD
Quantity
Unit Price
1,000
$0.24
2,000
$0.235
3,000+
$0.23
Product Variant Information section