text.skipToContent text.skipToNavigation

Manufacturer Part #

503

Battery Holder (Open) 1/3N 1 Cell PC Pin

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Date Code: 2146
Product Specification Section
Keystone 503 - Technical Attributes
Attributes Table
Battery Cell Size: 1/3 N
Dimension: H  12.9mm x L  14.5mm x W  13.7mm
Mounting Style: Horizontal
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
110
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$441.00
USD
Quantity
Unit Price
110
$1.48
220
$1.47
330
$1.46
440
$1.45
550+
$1.44