Manufacturer Part #
51
Spring Steel with Tin Nickel Plate AAAA Snap-In PC Battery Clip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 51 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 51 - Technical Attributes
Attributes Table
| Battery Cell Size: | AAA |
| Dimension: | H 8.1mm x L 5.4mm x W 5.7mm |
| Mounting Style: | Clip |
| Termination Style: | Vertical / PC Through Hole |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.26
100
$0.25
250
$0.245
1,500+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole