text.skipToContent text.skipToNavigation

Manufacturer Part #

1D30UL

UL Series 1 Pole 277 VAC 30 A D-Trip Miniature Molded Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 1D30UL - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 30A
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9
Factory Lead Time:
10 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$322.68
USD
Quantity
Unit Price
1
$27.47
3
$27.07
5
$26.89
15
$26.50
25+
$26.16
Product Variant Information section