text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1393246-1

W23 Series 30 A 250 VAC 1 Pole Black Push / Pull Thermal Circuit Breaker

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 7-1393246-1 - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 30A
Type: Thermal
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$507.50
USD
Quantity
Unit Price
25+
$20.30
Product Variant Information section