Manufacturer Part #
7-1393246-2
W23 Series 35 A 250 VAC 1 Pole Black Push / Pull Thermal Circuit Breaker
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 7-1393246-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 7-1393246-2 - Technical Attributes
Attributes Table
| No of Poles: | 1 |
| Rated Current: | 35A |
| Type: | Thermal |
| Mounting Method: | Panel Mount |
Features & Applications
The 7-1393246-2 (W23-X1A1G-35) is a 1 pole black push / pull thermal circuit breaker. It is having an operating temperature range of -40° C to +85° C.
The W23 and W31 are UL 1077 Recognized as Supplementary Protectors. File E69543, and CSA Accepted as Supplementary Protectors (Appliance Component Protectors), File LR15734.
Features:
- 0.5 amp to 50 amp ratings may be used as on/off switch.
- Cannot be reset against overload.
- W23 has visible trip indicator band.
- Screw termination.
- Trip-free operation.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25+
$20.37
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Panel Mount