Manufacturer Part #
0157005.DR
157 Series Fast-Acting 125 V 5 A 6.5 x 3.7 mm Standard Nano SMT Fuse & Holder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 0157005.DR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0157005.DR - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Response Characteristic: | Very Fast Acting |
| Current Rating: | 5A |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 6.5mm x W 3.7mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,500+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount