text.skipToContent text.skipToNavigation

Manufacturer Part #

0297003.L

FUSE AUTO 3A 32VDC BLADE MINI

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Littelfuse 0297003.L - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 3A
Resistance: 33.75mΩ
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +125°C
Color: Violet
Typical Melting I2t (A2sec): 9.4
Dimension: 10.9 × 3.8 × 16.3 mm
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$11.75
USD
Quantity
Unit Price
50
$0.235
250
$0.23
1,250
$0.225
2,500
$0.22
7,500+
$0.21
Product Variant Information section