text.skipToContent text.skipToNavigation

Manufacturer Part #

045303.5MR

FUSE 125V V/FA NANO2 RoHS 3.5A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 045303.5MR - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 3.5A
Resistance: 0.02Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 2.469A
Dimension: 6.1 x 2.69 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$670.00
USD
Quantity
Unit Price
1,000
$0.67
2,000
$0.66
3,000
$0.655
4,000
$0.65
5,000+
$0.64