text.skipToContent text.skipToNavigation

Manufacturer Part #

0KLK025.T

KLK Series Fast-Acting 600 V 25 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0KLK025.T - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Fast-Acting
Current Rating: 25A
Dimension: L  38.1mm x D  10.31mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
Germany:
0
1,518
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
50
Multiple Of:
10
Total
$1,260.00
USD
Quantity
Unit Price
1
$26.03
4
$25.71
20
$25.35
40
$25.20
125+
$24.79