text.skipToContent text.skipToNavigation

Manufacturer Part #

0KLK025.T

KLK Series Fast-Acting 600 V 25 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Littelfuse 0KLK025.T - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Fast-Acting
Current Rating: 25A
Dimension: L  38.1mm x D  10.31mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
210
USA:
210
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$90.50
USD
Quantity
Unit Price
10
$9.05
30
$8.98
100
$8.90
200
$8.86
400+
$8.77
Product Variant Information section