text.skipToContent text.skipToNavigation

Manufacturer Part #

C308F125MA-TR

C308F Series 125mA 250V AC/DC 4kA SMD Fast Blow Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Eaton C308F125MA-TR - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Resistance: 2.2Ω
Interrupting Rating: 4000A
Operating Temp Range: -55°C to +125°C
Color: Orange
Typical Melting I2t (A2sec): 0.00134
Dimension: L  8.7mm x D  3.05mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
9,000
USA:
9,000
16,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
500
$0.96
1,000
$0.945
1,500
$0.935
2,000
$0.93
2,500+
$0.91
Product Variant Information section