text.skipToContent text.skipToNavigation

Manufacturer Part #

KLDR.100TXP

KLDR Series Time Delay 300V 0.1 A Ø 10.3 x 38.1 mm Class CC POWR-GARD® Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse KLDR.100TXP - Technical Attributes
Attributes Table
Voltage Rating: 300V
Response Characteristic: Time Delay
Current Rating: 0.1A
Dimension: L  38.1mm x D  10.3mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$140.20
USD
Quantity
Unit Price
10
$14.02
30
$13.89
50
$13.83
150
$13.71
250+
$13.60
Product Variant Information section