text.skipToContent text.skipToNavigation

Manufacturer Part #

DA112S1RL

DA112S1 Series 6 Channel Bi-Directional Diode Array Surface Mount -SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
STMicroelectronics DA112S1RL - Technical Attributes
Attributes Table
No of Channels: 6
Directional: Bi-Directional
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$875.00
USD
Quantity
Unit Price
2,500
$0.35
5,000
$0.345
10,000+
$0.34
Product Variant Information section